PDP SEO Portlet

18125A333GAT2A

Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 2%, C0G (NP0), 1812 [4532 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 18125A333GAT2A
Secondary Manufacturer Part#: KGM43ECG1H333GV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General Purpose Dielectric for Ceramic Capacitors
  • EIA Class II Dielectric
  • Temperature variation of capacitance is within ±15% from -55°C to +85°C
  • Well suited for decoupling and filtering applications
  • Available in High Capacitance values (up to 100µF)

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
2%
MSL 1 - Unlimited
125 °C
-55 °C
4.58 mm
3.2 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.22395
2000+
$1.21771
4000+
$1.21146
6000+
$1.20522
8000+
$1.19897