PDP SEO Portlet

18125A103FAT2A

SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 1812 [4532 Metric], ± 1%, C0G / NP0

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 18125A103FAT2A
Secondary Manufacturer Part#: KGM43BCG1H103FV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 18125A103FAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ?C from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

  • Reflow soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
1%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
4.58 mm
3.2 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.12464
2000+
$1.08188
4000+
$1.03802
8000+
$1.00878
16000+
$0.97464