PDP SEO Portlet

1808AC102KAT1A

Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 10%, X7R, 1808 [4520 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1808AC102KAT1A
Secondary Manufacturer Part#: 1808AC102KAT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.10686
4000+
$0.10307
8000+
$0.09986
16000+
$0.09649
32000+
$0.0935