PDP SEO Portlet

1210GC102MAT2A

Cap Ceramic 0.001uF 2000V X7R 20% SMD 1210 125°C T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1210GC102MAT2A
Secondary Manufacturer Part#: 96Y8654
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1210GC102MAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.

  • Standard test level
  • Standard product

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.91
10+
$0.573
25+
$0.54
50+
$0.508
100+
$0.475
250+
$0.397