PDP SEO Portlet

1210AC103KAT1A

SMD Multilayer Ceramic Capacitor, High Voltage, 0.01 µF, 1 kV, 1210 [3225 Metric], ± 10%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1210AC103KAT1A
Secondary Manufacturer Part#: 1210AC103KAT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX High Voltage multilayer ceramic chip capacitors (MLCC) with X7R dielectric are high value, small case size and low leakage characteristics capacitors for 600V to 5000V applications. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitors meet these performance characteristics and are designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. These high voltage chip designs exhibit low ESRs at high frequencies. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products.

  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard test level
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
10%
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.28572
4000+
$0.2756
8000+
$0.267
16000+
$0.258
32000+
$0.25