12105C106K4T2A
SMD Multilayer Ceramic Capacitor, 10 uF, 50 V, 1210 [3225 Metric], ± 10%, X7R, 3.2 mm, 2.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 12105C106K4T2A
Secondary Manufacturer Part#: 08AK4910
- RoHS 10 Compliant
- Tariff Charges
12105C106K4T2A is a multi layer ceramic capacitor.
- 10µF capacitance, ±10% tolerance
- 50V voltage, Sn termination
- AEC-Q200 qualified
- Operating temperature range from -55°C to +125°C
- 3.2 ±0.2mm length, 2.5 ±0.2mm width
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 2.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |