PDP SEO Portlet

12105C104K4T2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 1210 [3225 Metric], ± 10%, X7R, 3.2 mm, 2.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12105C104K4T2A
Secondary Manufacturer Part#: KAM32QR71H104KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General Purpose Dielectric for Ceramic Capacitors
  • EIA Class II Dielectric
  • Temperature variation of capacitance is within ±15% from -55°C to +85°C
  • Well suited for decoupling and filtering applications
  • Available in High Capacitance values (up to 100µF)

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: