PDP SEO Portlet

12103D226KAT2A

SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1210 [3225 Metric], ± 10%, X5R, 3.2 mm, 2.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12103D226KAT2A
Secondary Manufacturer Part#: 12103D226KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12103D226KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X5R dielectric and 1210 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications. General purpose dielectric for ceramic capacitors.

  • EIA Class II dielectric

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
2.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.245
2000+
$0.1872
4000+
$0.18624
8000+
$0.18528
16000+
$0.18432