PDP SEO Portlet

12101U140JAT2A

SMD Multilayer Ceramic Capacitor, 14 pF, 100 V, 1210 [3225 Metric], ± 5%, 3.2 mm, 2.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12101U140JAT2A
Secondary Manufacturer Part#: 12101U140JAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

Technical Attributes

Find Similar Parts

Description Value
14 pF
± 5%
1210 [3225 Metric]
Standard Terminal
C0G
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.14349
4000+
$0.13957
8000+
$0.13566
16000+
$0.13494
32000+
$0.13426