PDP SEO Portlet

12101J240GBTTR

SMD Multilayer Ceramic Capacitor, 24 pF, 100 V, 1210 [3225 Metric], ± 2%, 3.2 mm, 2.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12101J240GBTTR
Secondary Manufacturer Part#: 12101J240GBTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

Technical Attributes

Find Similar Parts

Description Value
24 pF
± 2%
1210 [3225 Metric]
Standard Terminal
C0G
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.61644
6000+
$1.58389
12000+
$1.55502
24000+
$1.54717
48000+
$1.53932