PDP SEO Portlet

12101C475K4T2A

SMD Multilayer Ceramic Capacitor, 4.7 uF, 100 V, 1210 [3225 Metric], ± 10%, X7R, 3.2 mm, 2.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12101C475K4T2A
Secondary Manufacturer Part#: KAM32LR72A475KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12101C475K4T2A is an automotive MLCC. The product has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved.

  • Capacitance is 4.7µF (1KHz, 1Vrms), ±10% tolerance, 100V voltage
  • DF is 2.5% max (1KHz, 1Vrms), IR is 212.7Mohm min. (100VDC, t = 120s)
  • DWV is 250VDC (I = 50mA, t = 5s)
  • Sn termination
  • 3.2 ±0.2mm length, 2.5 ±0.2mm width
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  108000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29664