PDP SEO Portlet

12101C105KAT2A

SMD Multilayer Ceramic Capacitor, 1 uF, 100 V, 1210 [3225 Metric], ± 10%, X7R, 3.2 mm, 2.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12101C105KAT2A
Secondary Manufacturer Part#: KGM32LR72A105KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12101C105KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X7R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • Reflow soldering

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
2.5 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  81000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.2304