PDP SEO Portlet

1206ZW106MAT2A

SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], ± 20%, X6S, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1206ZW106MAT2A
Secondary Manufacturer Part#: 1206ZW106MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216 Metric]
Standard Terminal
X6S
105 °C
-55 °C
3.2 mm
1.6 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.232
4000+
$0.23084
8000+
$0.22968
16000+
$0.22852
32000+
$0.22736