PDP SEO Portlet

1206YD226KAT2A

SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1206 [3216 Metric], ± 10%, X5R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1206YD226KAT2A
Secondary Manufacturer Part#: KGM31AR51C226KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1206YD226KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X5R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications. The X5R range of MLCCs is targeted for general purpose applications including filtering and decoupling. This ceramic formulation allows a high capacitance offering.

  • EIA Class II dielectric

Technical Attributes

Find Similar Parts

Description Value
22 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
1.6 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1078
4000+
$0.10725
8000+
$0.1067
16000+
$0.10615
32000+
$0.1056