PDP SEO Portlet

1206YD225KAT4A

SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 1206 [3216 Metric], ± 10%, X5R, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1206YD225KAT4A
Secondary Manufacturer Part#: KGM31HR51C225KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
1206 [3216 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.30857
20000+
$0.30252
40000+
$0.29189
80000+
$0.28088
160000+
$0.27068