PDP SEO Portlet

1206YD106MAT2A

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 [3216 Metric], ± 20%, X5R, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1206YD106MAT2A
Secondary Manufacturer Part#: KGM31HR51C106MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
3.2 mm
1.6 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15444
4000+
$0.15022
8000+
$0.14601
16000+
$0.13976
32000+
$0.13471