PDP SEO Portlet

1206GC102KAZ1A

SMD Multilayer Ceramic Capacitor, FLEXITERM®, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1206GC102KAZ1A
Secondary Manufacturer Part#: 1206GC102KAZ1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Find Similar Parts

Description Value
0.001 uF
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
3.2 x 1.6 x 1.52
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2027
8000+
$0.19799
16000+
$0.1935
32000+
$0.18899
64000+
$0.18518