PDP SEO Portlet

1206GC102KAT2A

SMD Multilayer Ceramic Capacitor, High Voltage, 1000 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1206GC102KAT2A
Secondary Manufacturer Part#: KGM31AR73D102KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1206GC102KAT1A is a SMD Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 1206 case. The high value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. The standard high voltage MLC chip capacitor meets this performance characteristic and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip designs exhibit low ESRs at high frequencies. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products. Special precautions must be taken in applying these chips in surface mount assemblies. The temperature gradient during heating or cooling cycles should not exceed 4°C per second. The preheat temperature must be within 50°C of the peak temperature reached by the ceramic bodies through the soldering process.

  • Low parasitics
  • Excellent EMI filtering capabilities
  • Low ESRs at high frequencies
  • Standard test level

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
10%
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01878
8000+
$0.01835
16000+
$0.01793
32000+
$0.01751
64000+
$0.01716