PDP SEO Portlet

1206AA101JAT1A

SMD Multilayer Ceramic Capacitor, 100 pF, 1 kV, 1206 [3216 Metric], ± 5%, C0G / NP0, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1206AA101JAT1A
Secondary Manufacturer Part#: 1206AA101JAT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitors meet these performance characteristics and are designed for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking. These high voltage chip designs exhibit low ESRs at high frequencies.

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 5%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.26627
6000+
$0.25899
12000+
$0.25175
24000+
$0.24096
48000+
$0.23226