PDP SEO Portlet

1206AA100JAT1A

Multilayer Ceramic Capacitor, 10 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1206AA100JAT1A
Secondary Manufacturer Part#: 1206AA100JAT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitors meet these performance characteristics and are designed for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking. These high voltage chip designs exhibit low ESRs at high frequencies.

Technical Attributes

Find Similar Parts

Description Value
10 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: