PDP SEO Portlet

12066D226MAT4A

SMD Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12066D226MAT4A
Secondary Manufacturer Part#: KGM31HR50J226ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• General Purpose Dielectric for Ceramic Capacitors • EIA Class II Dielectric • Temperature variation of capacitance is within ±15% from -55°C to +85°C • Well suited for decoupling and filtering applications • Available in High Capacitance values (up to 100µF)

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1206 [3216 Metric]
Standard Terminal
X5R
85 °C
-55 °C
3.2 mm
1.6 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.32143
18000+
$0.31513
36000+
$0.30405
72000+
$0.29259
144000+
$0.28196