12066D107MAT2A
SMD Multilayer Ceramic Capacitor, 100 µF, 6.3 V, 1206 [3216 Metric], ± 20%, X5R
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 12066D107MAT2A
Secondary Manufacturer Part#: KGM31HR50J107MU
- RoHS 10 Compliant
- Tariff Charges
• General Purpose Dielectric for Ceramic Capacitors • EIA Class II Dielectric • Temperature variation of capacitance is within ±15% from -55°C to +85°C • Well suited for decoupling and filtering applications • Available in High Capacitance values (up to 100µF)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| 20% | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |