PDP SEO Portlet

12065G104ZAT2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 1206 [3216 Metric], -20%, +80%, Y5V, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12065G104ZAT2A
Secondary Manufacturer Part#: KGM31ZV51H104ZU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C.

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
-20%, +80%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
3.2 mm
1.6 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05242