PDP SEO Portlet

12065F104K4T2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 1206 [3216 Metric], ± 10%, X8R, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12065F104K4T2A
Secondary Manufacturer Part#: KAM31NR81H104KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved.

• X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat. • X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting. • X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat. • NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
150 °C
-55 °C
3.2 mm
1.6 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.04438
4000+
$0.04316
8000+
$0.04196
16000+
$0.04016
32000+
$0.03871