PDP SEO Portlet

12065E224ZAT2A

SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 1206 [3216 Metric], -20%, +80%, Z5U, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12065E224ZAT2A
Secondary Manufacturer Part#: 12065E224ZAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Z5U formulations are “general-purpose” ceramics which are meant primarily for use in limited temperature applications where small size and cost are important. Z5U show wide variations in capacitance under influence of environmental and electrical operating conditions.

• Easier handling • Smaller packaging volume (1/20 of T/R packaging) • Easier inventory control • Flexibility • Recyclable

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
-20%, +80%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
10 °C
3.2 mm
1.6 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: