PDP SEO Portlet

12065C104K4T2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 1206 [3216 Metric], ± 10%, X7R, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12065C104K4T2A
Secondary Manufacturer Part#: KAM31BR71H104KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

12065C104K4T2A is a X7R dielectric ceramic chip capacitor. This X7R dielectric is called as “temperature stable” ceramic and falls into EIA Class II material. X7R is the most popular of all intermediate dielectric constant materials. This product has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved.

  • Capacitance value is 0.1µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 1206 [3216 Metric]
  • Voltage rating is 50V DC
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.05473
8000+
$0.05324
16000+
$0.05175
32000+
$0.04953
64000+
$0.04774