12063G105ZAT2P
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 1206 [3216 Metric], -20%, +80%, Y5V, 3.2 mm, 1.6 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 12063G105ZAT2P
Secondary Manufacturer Part#: 12063G105ZAT2P
- RoHS 10 Compliant
- Tariff Charges
Y5V formulations are for general-purpose use in a limited temperature range. They have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°C.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| -20%, +80% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| Y5V | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -30 °C | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |