PDP SEO Portlet

12062C103K4Z2A

SMD Multilayer Ceramic Capacitor, 0.01 uF, 200 V, 1206 [3216 Metric], ± 10%, X7R, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12062C103K4Z2A
Secondary Manufacturer Part#: KAF31BR72D103KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Schottky rectifier diodes offer unique lead-less chip packaging technology which eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices).

  • Lead-less chip form
  • Low Vf
  • High current capability
  • Low power loss/high efficiency
  • UL 94V-0 class package material
  • Halogen free

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08284
8000+
$0.08058
16000+
$0.07832
32000+
$0.07497
64000+
$0.07226