PDP SEO Portlet

12062A180GAT2A

Multilayer Ceramic Capacitor, 18 pF, 200 V, ± 2%, C0G (NP0), 1206 [3216 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12062A180GAT2A
Secondary Manufacturer Part#: 12062A180GAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

Technical Attributes

Find Similar Parts

Description Value
18 pF
2%
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: