PDP SEO Portlet

12061Z475KAT2A

SMD Multilayer Ceramic Capacitor, 4.7 uF, 100 V, 1206 [3216 Metric], ± 10%, X7S, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12061Z475KAT2A
Secondary Manufacturer Part#: 12061Z475KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12061Z475KAT2A is a multilayer Ceramic Capacitor, with X7S dielectric, 100V voltage and 1206 chip. X7S formulations are called temperature stable ceramics and fall into EIA class II materials. This capacitance change is non-linear. Capacitance for X7S varies under the influence of electrical operating conditions such as voltage and frequency. X7S dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • Ni/Sn Plated Termination

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27857
4000+
$0.27311
8000+
$0.26351
16000+
$0.25358
32000+
$0.24436