12061C474M4T2A
Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 20%, X7R, 1206 [3216 Metric]
- RoHS 10 Compliant
- Tariff Charges
The Schottky rectifier diodes offer unique lead-less chip packaging technology which eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices).
- Lead-less chip form
- Low Vf
- High current capability
- Low power loss/high efficiency
- UL 94V-0 class package material
- Halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| 20% | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |