PDP SEO Portlet

12061C224KAZ2A

SMD Multilayer Ceramic Capacitor, 0.22 uF, 100 V, 1206 [3216 Metric], ± 10%, X7R, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12061C224KAZ2A
Secondary Manufacturer Part#: KGF31GR72A224KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX FLEXITERM commercial MLCC are multilayer ceramic chip capacitors with X7R dielectric material and flexible terminations. The capacitance value ranges from 100pF to 22µF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. Typical applications include high flexure stress circuit boards and engine sensors.

  • EIA 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
  • Rated voltage of 10VDC, 16VDC, 25VDC, 50VDC, 100VDC and 200VDC
  • ±5%, ±10% and ±20% tolerance
  • Flexible termination system
  • Reduction in circuit board flex failures
  • Soft termination offers improved reliability performance
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19468
6000+
$0.18935
12000+
$0.18406
24000+
$0.17617
48000+
$0.16981