PDP SEO Portlet

12061A222GAT4A

SMD Multilayer Ceramic Capacitor, 2200 pF, 100 V, 1206 [3216 Metric], ± 2%, C0G / NP0, 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12061A222GAT4A
Secondary Manufacturer Part#: KGM31VCG2A222GL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 2%
1206 [3216 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.281
30000+
$0.2796
60000+
$0.27819
120000+
$0.27678
240000+
$0.27538