PDP SEO Portlet

12061A101GAT2A

SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 1206 [3216 Metric], ± 2%, C0G / NP0, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12061A101GAT2A
Secondary Manufacturer Part#: KGM31BCG2A101GT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 2%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.189
8000+
$0.18806
16000+
$0.18711
32000+
$0.18616
64000+
$0.18522