PDP SEO Portlet

08055J270FAWTR

SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0805 [2012 Metric], ± 1%, 2.01 mm, 1.25 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 08055J270FAWTR
Secondary Manufacturer Part#: 08055J270FAWTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The use of very low-loss dielectric materials, silicon dioxide and silicon oxynitride, in conjunction with highly conductive electrode metals results in low ESR and high Q. These high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.Because of the thin-film technology, the above-mentioned frequency characteristics are obtained without significant compromise of properties required for surface mounting.The main Accu-F properties are: • Internationally agreed sizes with excellent dimensional control. • Small size chip capacitors (0603) are available. • Tight capacitance tolerances. • Low ESR at VHF, UHF and microwave frequencies. • High stability with respect to time, temperature, frequency and voltage variation. • Nickel/solder-coated terminations to provide excellent solderability and leach resistance.

  • Accu-F® meets the fast-growing demand for low-loss (high-Q) capacitors for use in surface mount technology especially for the mobile communications market, such as cellular radio of 450 and 900 MHz, UHF walkie-talkies, UHF cordless telephones to 2.3 GHz, low noise blocks at 11-12.5 GHz and for other VHF, UHF and microwave applications.
  • Accu-F® is currently unique in its ability to offer very low capacitance values (0.1pF) and very tight capacitance tolerances (±0.05pF). Typically Accu-F® will be used in small signal applications in VCO’s, matching networks, filters, etc.
  • Inspection test and quality control procedures in accordance with ISO 9001, CECC, IECQ and USA MIL Standards yield products of the highest quality.

Technical Attributes

Find Similar Parts

Description Value
27 pF
± 1%
0805 [2012 Metric]
Standard Terminal
C0G
125 °C
-55 °C
2.01 mm
1.25 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: