PDP SEO Portlet

08055D105KAT2A

SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 0805 [2012 Metric], ± 10%, X5R, 2.01 mm, 1.25 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 08055D105KAT2A
Secondary Manufacturer Part#: KGM21AR51H105KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors used in general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.

  • Capacitance value ranges from 100pF to 100µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100VDC
  • ±10% and ±20% tolerance
  • Nickel and tin plated terminations
  • Operating temperature range from -55°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
2.01 mm
1.25 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01857
6000+
$0.01821
12000+
$0.01757
24000+
$0.0169
48000+
$0.01629