PDP SEO Portlet

08055C105K4T2A

SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, 2.01 mm, 1.25 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 08055C105K4T2A
Secondary Manufacturer Part#: KAM21KR71H105KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

08055C105K4T2A is a X7R dielectric ceramic chip capacitor. This X7R dielectric is called as “temperature stable” ceramic and falls into EIA Class II material. X7R is the most popular of all intermediate dielectric constant materials. This product has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved.

  • Capacitance value is 1µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0805 [2012 Metric]
  • Voltage rating is 50V DC
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
1.25 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05575