08055C104KAT2A
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 08055C104KAT2A
Secondary Manufacturer Part#: KGM21NR71H104KT
- RoHS 10 Compliant
- Tariff Charges
08055C104KAT2A is a X7R dielectric multilayer ceramic capacitor. X7R formulation is called “temperature stable” ceramics and fall into EIA Class II materials. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 0.1µF capacitance, ±10% capacitance tolerance
- 2.01mm length, 1.25mm width
- 50V DC voltage
- Operating temperature range from -55°C to +125°C
- Reflow/wave soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| 1.25 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |