08055C104J4Z2A
SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R
- RoHS 10 Compliant
- Tariff Charges
08055C104J4Z2A is an automotive MLCC.
- 50V voltage rating
- X7R dielectric
- Capacitance tolerance: ±5% (<=1µF)
- FLEXITERM® terminations
- 2.01 ±0.2mm length, 1.25 ±0.2mm width, 0.5 ±0.25mm terminal
- AECQ200 qualified
- 0.1µF capacitance
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
0.1 uF | ||
5% | ||
MSL 1 - Unlimited | ||
125 °C | ||
-55 °C | ||
2.01 mm | ||
1.25 mm | ||
50 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8532240020 |
Schedule B: | 8532240020 |