PDP SEO Portlet

08053G474ZAT2A

SMD Multilayer Ceramic Capacitor, 0.47 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 08053G474ZAT2A
Secondary Manufacturer Part#: KGM21CV51E474ZU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 08053G474ZAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The Y5V formulation is for general-purpose use in a limited temperature range. It has a wide temperature characteristic of +22/-82% capacitance change over the operating temperature range of -30 to 85°C. These characteristics make Y5V ideal for decoupling applications within limited temperature range.

  • Reflow/wave soldering method
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
-20%, +80%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
2.01 mm
1.25 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09315
8000+
$0.09128
16000+
$0.08947
32000+
$0.08774
64000+
$0.08608