PDP SEO Portlet

08053D475KAT2A

SMD Multilayer Ceramic Capacitor, 4.7 uF, 25 V, 0805 [2012 Metric], ± 10%, X5R, 2.01 mm, 1.25 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 08053D475KAT2A
Secondary Manufacturer Part#: KGM21AR51E475KU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 08053D475KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X5R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications. The X5R range of MLCCs is targeted for general purpose applications including filtering and decoupling. This ceramic formulation allows a high capacitance offering.

  • EIA Class II dielectric

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
2.01 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05714
6000+
$0.05602
12000+
$0.05405
24000+
$0.05202
48000+
$0.05012