PDP SEO Portlet

08053D105KAT2A

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 10%, X5R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 08053D105KAT2A
Secondary Manufacturer Part#: 02H0107
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 08053D105KAT2A is a SMD Multilayer Ceramic Capacitor with X5R EIA Class II general purpose dielectric. This capacitor comes with plated Ni and Sn lead-free termination. The X5R range of MLCCs is targeted for general purpose applications including filtering and decoupling. This ceramic formulation allows a high capacitance offering.

  • -55 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
2.01 mm
1.25 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
1+
$0.055
6000+
$0.051
12000+
$0.045
21000+
$0.039
30000+
$0.033