PDP SEO Portlet

08051J0R9BBTTR

SMD Multilayer Ceramic Capacitor, 0.9 pF, 100 V, 0805 [2012 Metric], ± 0.1pF, 2.01 mm, 1.25 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 08051J0R9BBTTR
Secondary Manufacturer Part#: 08051J0R9BBTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

Technical Attributes

Find Similar Parts

Description Value
0.9 pF
± 0.1pF
0805 [2012 Metric]
Standard Terminal
C0G
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
1.25 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.56213
6000+
$0.55076
12000+
$0.548
24000+
$0.54523
48000+
$0.54246