PDP SEO Portlet

08051C103KAT2A

SMD Multilayer Ceramic Capacitor, 0.01 uF, 100 V, 0805 [2012 Metric], ± 10%, X7R, 2.01 mm, 1.25 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 08051C103KAT2A
Secondary Manufacturer Part#: KGM21NR72A103KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 08051C103KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • Reflow/wave soldering

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
1.25 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  768000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.007
8000+
$0.00679
16000+
$0.00659
32000+
$0.00642
64000+
$0.00628