PDP SEO Portlet

0603ZD475KAT2A

SMD Multilayer Ceramic Capacitor, 4.7 uF, 10 V, 0603 [1608 Metric], ± 10%, X5R, 1.6 mm, 0.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0603ZD475KAT2A
Secondary Manufacturer Part#: KGM15BR51A475KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0603ZD475KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X5R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications. The X5R range of MLCCs is targeted for general purpose applications including filtering and decoupling. This ceramic formulation allows a high capacitance offering.

  • EIA Class II dielectric

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.8 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.046
8000+
$0.0451
16000+
$0.04351
32000+
$0.04187
64000+
$0.04035