PDP SEO Portlet

0603ZD474KAT2A

SMD Multilayer Ceramic Capacitor, 0.47 uF, 10 V, 0603 [1608 Metric], ± 10%, X5R, 1.6 mm, 0.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0603ZD474KAT2A
Secondary Manufacturer Part#: KGM15BR51A474KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors used in general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.

  • Capacitance value ranges from 100pF to 100μF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100VDC
  • ±10% and ±20% tolerance
  • Nickel and tin plated terminations
  • Operating temperature range -55ËšC to +85ËšC

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.8 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01882
8000+
$0.01872
16000+
$0.01862
32000+
$0.01853
64000+
$0.01843