0603YC104JAT2A
Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 5% , X7R , 0603 [1608 Metric]
- RoHS 10 Compliant
- Tariff Charges
0603YC104JAT2A is a X7R dielectric multilayer chip capacitor. X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 0.1µF capacitance
- ±5% capacitance tolerance
- 0603 (1608 metric) size
- X7R dielectric characteristic
- Operating temperature minimum is -55°C and operating temperature maximum is 125°C
- Voltage(DC) is 16V
- Sn termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 5% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.81 mm | ||
| -888 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |