06035F102K4T2A
SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X8R
- RoHS 10 Compliant
- Tariff Charges
The AVX automotive MLCC series are nickel (Ni) and tin (Sn) plated multilayer ceramic chip capacitors with X8R dielectric material. The capacitance value ranges from 270pF to 1µF.
- Automotive grade AEC-Q200 compliant
- EIA 0603, 0805, 1206 case sizes available
- Rated voltage of 25VDC and 50VDC
- ±1%, ±2%, ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 pF | ||
| 10% | ||
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.85 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |