PDP SEO Portlet

06035C331K4T2A

SMD Multilayer Ceramic Capacitor, 330 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R, 1.6 mm, 0.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06035C331K4T2A
Secondary Manufacturer Part#: KAM15AR71H331KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME). AVX is using AECQ200 as the qualification vehicle for this transition. A detailed qualification package is available on request and contains results on a range of part numbers including: • X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat. • X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting. • X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat. • NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.

Technical Attributes

Find Similar Parts

Description Value
330 pF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02811
8000+
$0.02734
16000+
$0.02657
32000+
$0.02544
64000+
$0.02452