PDP SEO Portlet

06035C224KAT2A

SMD Multilayer Ceramic Capacitor, 0.22 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06035C224KAT2A
Secondary Manufacturer Part#: 50AH3283
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

06035C224KAT2A is a X7R dielectric ceramic chip capacitor. This X7R dielectric is called as “temperature stable” ceramic and falls into EIA Class II material. X7R is the most popular of all intermediate dielectric constant materials. The X7R dielectric chip usage covers the broad spectrum of industrial applications.

  • Capacitance value is 0.22µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0603 [1608 Metric]
  • Voltage rating is 50V DC

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.85 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.521
25+
$0.293
50+
$0.271
100+
$0.248
250+
$0.242
500+
$0.235
5000+
$0.179